ifm electronic UGT523 Threaded Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-010
- Mfr. Part No.:
- UGT523
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP20,061.70
(exc. VAT)
PHP22,469.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,061.70 |
*price indicative
- RS Stock No.:
- 723-010
- Mfr. Part No.:
- UGT523
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Length | 60.5mm | |
| IP Rating | IP67 | |
| Mount Type | Threaded | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 1.2m | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Switching Current | 100mA | |
| Maximum Switching Frequency | 5Hz | |
| Output Type | NPN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Length 60.5mm | ||
IP Rating IP67 | ||
Mount Type Threaded | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 1.2m | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Switching Current 100mA | ||
Maximum Switching Frequency 5Hz | ||
Output Type NPN | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor is engineered to deliver precise distance measurements across a broad sensing range. Designed for diverse applications, this sensor excels with an operational range spanning 80 to 1200 mm, ensuring reliable detection of even the most challenging targets. Featuring a threaded type housing and sturdy construction from stainless steel, it's built for durability in demanding environments. Equipped with various outputs and robust protection against reverse polarity, this sensor is Ideal for automation and monitoring tasks, providing consistent performance and easy integration.
Sensing range spans from 80 to 1200 mm, accommodating various target sizes
NPN electrical design supports versatile integration into existing systems
Output function can be parameterised for normally open or normally closed configurations
Compact dimensions of M18 x 1, facilitating easy fitting in tight locations
IP 67 protection class ensures resistance to dust and water
Temperature compensation feature enhances measurement accuracy in fluctuating conditions
Short-circuit and overload protection safeguards the sensor during operation
Related links
- ifm electronic UGT211 Threaded Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT590 Rectangular Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT591 Rectangular Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT526 Threaded Ultrasonic Sensor, M18 1200 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT214 Threaded Ultrasonic Sensor, M18 1200 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT529 Threaded Ultrasonic Sensor, M18 1200 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT522 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT521 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
