ifm electronic UGT529 Threaded Ultrasonic Sensor, M18 1.2 m 100mA PNP 30V dc 30 V dc
- RS Stock No.:
- 723-013
- Mfr. Part No.:
- UGT529
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP20,254.41
(exc. VAT)
PHP22,684.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,254.41 |
*price indicative
- RS Stock No.:
- 723-013
- Mfr. Part No.:
- UGT529
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Length | 60.5mm | |
| IP Rating | IP67 | |
| Interface Type | IO-Link | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Maximum Supply Voltage | 30V dc | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 1.2m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Maximum Switching Frequency | 5Hz | |
| Output Type | PNP | |
| Switching Current | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Length 60.5mm | ||
IP Rating IP67 | ||
Interface Type IO-Link | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Maximum Supply Voltage 30V dc | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 1.2m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Maximum Switching Frequency 5Hz | ||
Output Type PNP | ||
Switching Current 100mA | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor is designed for precise distance measurement and object detection within a sensing range of 80 to 1200 mm. Employing Advanced IO-Link communication, this sensor provides reliable data transmission and flexible configuration options. Its robust design ensures enhanced durability, making it suitable for various industrial environments. The threaded housing is Ideal for straightforward installation, and the Compact dimensions facilitate utilisation in space-constrained applications. With features like temperature compensation and hysteresis settings, this sensor offers high accuracy and repeatability, making it an essential tool for automation and control processes.
Sensing range of 80 to 1200 mm allows versatile applications
IO-Link communication Interface enables seamless integration into automation systems
Robust threaded housing constructed from stainless steel ensures durability
Temperature compensation maintains accuracy across a broad temperature range from -20 to 70°C
Parameterizable output function supports normally open or normally closed configurations
Short-circuit and overload protection enhance operational safety
LED indicators provide clear Visual status feedback
Compact dimensions (M18 x 1 / L = 60.5 mm) facilitate installation in limited spaces
Related links
- ifm electronic UGT526 Threaded Ultrasonic Sensor, M18 1200 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT214 Threaded Ultrasonic Sensor, M18 1200 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT525 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT212 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT528 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT527 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT213 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT524 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
