ifm electronic UGT524 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP22,279.85

(exc. VAT)

PHP24,953.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,279.85

*price indicative

RS Stock No.:
723-486
Mfr. Part No.:
UGT524
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Product Type

Ultrasonic Sensor

Body Style

Threaded

Length

60.5mm

Interface Type

IO-Link

IP Rating

IP67

Terminal Type

M12 Connector

Mount Type

Threaded

Maximum Supply Voltage

30V dc

Housing Material

316 Stainless Steel, Epoxy Glass Ceramic, PA

Minimum Operating Temperature

-20°C

Maximum DC Voltage

30V dc

Maximum Detection

300mm

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Maximum Switching Frequency

8Hz

Switching Current

100mA

Output Type

PNP

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor is designed for precise distance measurement in various applications. Featuring a threaded housing for easy installation, this sensor operates effectively within a sensing range of 40 to 300 mm, making it suitable for detecting objects of different sizes. The device utilises IO-Link communication for robust data transmission, ensuring seamless integration into automated processes. Engineered for durability, the sensor can withstand a range of harsh environmental conditions, including temperatures from -20°C to 70°C. Moreover, its user-friendly features allow for parameterisation of the output function, adapting to specific operational requirements and enhancing overall efficiency.

Utilises an IO-Link communication Interface for reliable data exchange

Offers a sensing range of 40 to 300 mm, providing flexibility for various detection tasks

Threaded housing ensures simple installation and robust mechanical stability

Supports both normally open and normally closed output functions, allowing for tailored operations

Equipped with short-circuit and overload protection, enhancing operational safety

Temperature compensated for accurate readings across a range of ambient conditions

Features an LED display for real-time status monitoring and diagnostics

IP67 protection class guarantees reliable performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy