ifm electronic UGT591 Rectangular Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc

Subtotal (1 unit)*

PHP22,254.50

(exc. VAT)

PHP24,925.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,254.50

*price indicative

RS Stock No.:
723-490
Mfr. Part No.:
UGT591
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Product Type

Ultrasonic Sensor

Body Style

Rectangular

Length

53mm

IP Rating

IP67

Terminal Type

M12 Connector

Mount Type

Threaded

Housing Material

630 Stainless Steel, Epoxy Glass Ceramic, PA, PBT

Maximum Supply Voltage

30V dc

Width

20mm

Minimum Operating Temperature

-20°C

Maximum Detection

1.2m

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Depth

37.7mm

Maximum Switching Frequency

5Hz

Switching Current

100mA

Output Type

NPN

Response Time

450ms

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor offers precise distance measurement and object detection. Designed to operate efficiently within a sensing range of 80 to 1200 mm, this sensor employs Advanced NPN output functions, allowing users to configure it for normally open or normally closed operations. Its robust electrical design includes short-circuit protection and overload protection, ensuring enhanced reliability in various industrial environments. With a rectangular housing featuring an M18 thread, this sensor is suitable for versatile mounting options. The product is built to withstand ambient temperatures ranging from -20 to 70°C, with a high degree of protection rated at IP 67, making it suitable for demanding applications. It also includes a teach button for easy configuration, alongside dual LED indicators that provide real-time status feedback.

Sensing range from 80 to 1200 mm, optimal for diverse applications

Configured for normally open or normally closed output, offering versatility

1 digital and 1 analogue output for comprehensive data communication

Robust design with IP 67 rating ensures protection against dust and water

Short-circuit and overload protection enhance durability and safety

Temperature compensation feature guarantees stability across varying conditions

Quick response time of less than 450 MS ensures Rapid feedback

Compact dimensions facilitate easy installation in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy