ifm electronic UGT589 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc

Subtotal (1 unit)*

PHP22,254.50

(exc. VAT)

PHP24,925.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,254.50

*price indicative

RS Stock No.:
723-347
Mfr. Part No.:
UGT589
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Product Type

Ultrasonic Sensor

Body Style

Rectangular

IP Rating

IP67

Length

53mm

Terminal Type

M12 Connector

Mount Type

Threaded

Width

20mm

Maximum Supply Voltage

30V dc

Housing Material

630 Stainless Steel, Epoxy Glass Ceramic, PA, PBT

Maximum Detection

800mm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Switching Current

100mA

Response Time

450ms

Maximum Switching Frequency

5Hz

Depth

37.7mm

Output Type

NPN

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor is designed to accurately detect and measure distances within a sensing range of 60 to 800 mm. Engineered with a rectangular housing and an M18 thread, it is Durable and suitable for various environmental conditions, boasting an IP67 protection rating. This sensor incorporates Advanced technology, including temperature compensation and hysteresis features, ensuring reliable performance in diverse applications. With a response time of less than 450 MS for analogue output, it efficiently facilitates real-time measurements. The unit is accompanied by multiple outputs, allowing for seamless integration into existing systeMS, making it a versatile choice for automation in various industrial settings.

Operating voltage range of 10 to 30 V DC for versatile integration

High switching frequency of 5 Hz enhances response efficiency

Analogue voltage output capability of 0 to 10 V for precise measurements

NPN output configuration allows for compatibility with various systems

Short-circuit and overload protection ensure device longevity and safety

Compact dimensions of 53 x 20 x 37.7 mm facilitate easy installation

Weight of only 99 g offers lightweight handling without compromising stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy