ifm electronic UGT593 Rectangular Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc

Subtotal (1 unit)*

PHP22,458.36

(exc. VAT)

PHP25,153.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,458.36

*price indicative

RS Stock No.:
723-015
Mfr. Part No.:
UGT593
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Product Type

Ultrasonic Sensor

Body Style

Rectangular

IP Rating

IP67

Interface Type

IO-Link

Terminal Type

M12 Connector

Mount Type

Threaded

Maximum Supply Voltage

30V dc

Housing Material

630 Stainless Steel, Epoxy Glass Ceramic, PA, PBT

Width

20mm

Maximum Detection

800mm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Output Type

PNP

Maximum Switching Frequency

5Hz

Switching Current

100mA

Depth

37.7mm

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor is designed to provide precise distance measurement and object detection within a sensing range of 60 to 800 mm. Featuring an IO-Link communication interface, this sensor functions effectively in various environments, allowing for configurability in its output settings. Its robust electrical and mechanical design ensures reliability, including protection against reverse polarity and overload. This unit performs excellently under the influences of ambient conditions, maintaining accuracy even in challenging situations. With an IP67 rating, it is engineered for durability, delivering reliable operation in a range of industrial applications.

PNP output for versatile application in different systems

Parameterisation allows output functions to be set for normally open or normally closed

Echo and switching status are visually indicated through yellow and green LEDs for easy monitoring

Hysteresis compensation and temperature compensation features enhance measurement reliability

Supports a wide detection zone with a minimal blind zone of just 60 mm

Offers short-circuit and overload protection, ensuring safe operation

Communication Interface is compliant with IO-Link standards, facilitating easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy