ifm electronic UGT586 Rectangular Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-345
- Mfr. Part No.:
- UGT586
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP22,254.50
(exc. VAT)
PHP24,925.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,254.50 |
*price indicative
- RS Stock No.:
- 723-345
- Mfr. Part No.:
- UGT586
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Product Type | Ultrasonic Sensor | |
| Body Style | Rectangular | |
| Length | 53mm | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Housing Material | 630 Stainless Steel, Epoxy Glass Ceramic, PA, PBT | |
| Maximum Supply Voltage | 30V dc | |
| Width | 20mm | |
| Maximum Detection | 300mm | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Depth | 37.7mm | |
| Maximum Switching Frequency | 8Hz | |
| Switching Current | 100mA | |
| Output Type | NPN | |
| Response Time | 450ms | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Product Type Ultrasonic Sensor | ||
Body Style Rectangular | ||
Length 53mm | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Housing Material 630 Stainless Steel, Epoxy Glass Ceramic, PA, PBT | ||
Maximum Supply Voltage 30V dc | ||
Width 20mm | ||
Maximum Detection 300mm | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Depth 37.7mm | ||
Maximum Switching Frequency 8Hz | ||
Switching Current 100mA | ||
Output Type NPN | ||
Response Time 450ms | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor serves as an Advanced proximity detection device, Ideal for various industrial applications. This sensor utilises ultrasonic technology, offering exceptional accuracy and reliability in measuring object distances within a sensing range of 40 to 300mm. Its NPN electrical design facilitates diverse output functions, which can be configured for normally open or normally closed operations. Enclosed in a robust rectangular housing with an M18 thread, the sensor is engineered for durability, making it suitable for challenging environments. With features like short-circuit protection and overload protection, the sensor ensures safety and longevity in its operation, while its Compact dimensions make it easy to integrate into existing systems.
Offers a sensing range of 40 to 300mm, ensuring versatility for various applications
NPN output function can be parameterised for customised control settings
Compact rectangular housing with M18 thread promotes easy and secure installation
Short-circuit and overload protection enhance operational safety
Achieves a repeatability of 1%, ensuring precise measurements
Temperature compensation maintains accuracy across a wide ambient temperature range of -20 to 70°C
IP 67 protection class ensures reliability in dust and water exposed environments
Compliant with multiple EMC standards, safeguarding against interference
Related links
- ifm electronic UGT587 Rectangular Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT521 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT209 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT589 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT588 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT590 Rectangular Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT591 Rectangular Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT522 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
