ifm electronic UGT519 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-346
- Mfr. Part No.:
- UGT519
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP26,834.81
(exc. VAT)
PHP30,054.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,834.81 |
*price indicative
- RS Stock No.:
- 723-346
- Mfr. Part No.:
- UGT519
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Length | 97.5mm | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Detection | 2.2m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Output Type | NPN | |
| Response Time | 300ms | |
| Switching Current | 100mA | |
| Maximum Switching Frequency | 2Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Length 97.5mm | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Detection 2.2m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Output Type NPN | ||
Response Time 300ms | ||
Switching Current 100mA | ||
Maximum Switching Frequency 2Hz | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor provides accurate distance measurement and object detection capabilities. With a sensing range of 200 to 2200 mm, it is well-suited for various applications, delivering reliable performance in challenging environments. Constructed with robust materials such as stainless steel, this sensor features a threaded housing for easy installation. Designed for operational efficiency, it supports both digital and analogue outputs, offering flexibility in integration with existing systems. Its Advanced technology ensures precise measurements even at high frequencies, making it an essential tool for modern automation and sensing tasks.
Sensing range from 200 to 2200 mm, Ideal for versatile applications
NPN output design ensures compatibility with standard control systems
Analogue current output of 4 to 20 mA provides accurate signal processing
Short-circuit and overload protection enhances operational reliability
Protection rating of IP67 guarantees durability in harsh environments
Temperature compensation ensures consistent performance across various conditions
Resolution of analogue output is less than 3 mm for precise measurements
Adjustable output function allows for parameterisation as normally open or normally closed
Related links
- ifm electronic UGR503 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT520 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT518 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT516 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT517 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT515 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT523 Threaded Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT211 Threaded Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
