ifm electronic UGT520 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-009
- Mfr. Part No.:
- UGT520
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP26,834.81
(exc. VAT)
PHP30,054.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,834.81 |
*price indicative
- RS Stock No.:
- 723-009
- Mfr. Part No.:
- UGT520
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Length | 97.5mm | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Detection | 2.2m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Output Type | NPN | |
| Maximum Switching Frequency | 2Hz | |
| Switching Current | 100mA | |
| Response Time | 300ms | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Length 97.5mm | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Detection 2.2m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Output Type NPN | ||
Maximum Switching Frequency 2Hz | ||
Switching Current 100mA | ||
Response Time 300ms | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor provides precise distance measurement and object detection within a wide sensing range. Designed for demanding applications, it employs Advanced NPN output function that can be parameterised for flexible use. The sensor excels in both indoor and outdoor environments, ensuring accuracy even under varying conditions. Its robust housing and protection class IP67 make it suitable for challenging settings. The device operates within an ambient temperature range of -20 to 70 degrees Celsius, making it reliable across various applications. With a swift response time and exceptional reliability, it also includes features for temperature compensation and hysteresis adjustments, offering a comprehensive solution for detecting targets up to 2200 mm away.
Sensing range from 200 to 2200 mm, optimised for large targets
NPN output function allows for normally open or normally closed settings
Robust stainless steel (316L/1.4404) housing ensures durability in harsh environments
IP67 protection class Ideal for outdoor and damp conditions
Temperature compensation for consistent performance across varying thermal conditions
High accuracy with a maximum deviation of ±2%, ensuring reliable measurements
Short-circuit and overload protection enhance longevity and safety
Related links
- ifm electronic UGT519 Threaded Ultrasonic Sensor, M18 2200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGR503 Threaded Ultrasonic Sensor, M18 2200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT518 Threaded Ultrasonic Sensor, M18 2200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT522 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT521 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT211 Threaded Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT515 Threaded Ultrasonic Sensor, M18 1600 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT209 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
