ifm electronic UGR503 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-480
- Mfr. Part No.:
- UGR503
- Manufacturer:
- ifm electronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-480
- Mfr. Part No.:
- UGR503
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Length | 97.5mm | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 2.2m | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Output Type | NPN | |
| Switching Current | 100mA | |
| Maximum Switching Frequency | 2Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Length 97.5mm | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 2.2m | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Output Type NPN | ||
Switching Current 100mA | ||
Maximum Switching Frequency 2Hz | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor offers precise distance measurement for a variety of applications. With its robust threaded housing, this sensor is designed for environments requiring reliable performance in detecting objects within a sensing range of up to 2200 mm. Equipped with Advanced features like temperature compensation and adjustable output functions, this sensor ensures accuracy and adaptability across varying conditions. Its integration of short-circuit and overload protection further enhances operational safety, making it suitable for industrial use. With compatibility for 'supply class 2' voltage and exceptional vibration resistance, this Ultrasonic Sensor is engineered for longevity and consistent performance, even under demanding circumstances.
Housing is threaded-type for secure mounting in various settings
Operating voltage ranges from 10 to 30 V DC, adhering to safety standards
Temperature compensation ensures accuracy across a wide ambient temperature range of -20 to 70 °C
Compact design with dimensions of M18 x 1, length 97.5 mm, facilitating installation in tight spaces
IP67 protection class guarantees resistance against dust and water ingress
Features a teach function for easy parameter configuration
Includes two LED displays for real-time status monitoring
Related links
- ifm electronic UGT519 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT520 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT518 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT516 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT517 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT515 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT523 Threaded Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT211 Threaded Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
