ifm electronic UGT518 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc

Subtotal (1 unit)*

PHP26,834.81

(exc. VAT)

PHP30,054.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,834.81

*price indicative

RS Stock No.:
723-484
Mfr. Part No.:
UGT518
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ultrasonic Sensor

Thread Size

M18

Body Style

Threaded

Length

97.5mm

IP Rating

IP67

Terminal Type

M12 Connector

Mount Type

Threaded

Housing Material

316 Stainless Steel, Epoxy Glass Ceramic, PA

Maximum Supply Voltage

30V dc

Maximum Detection

2.2m

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Maximum Switching Frequency

2Hz

Switching Current

100mA

Output Type

NPN

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor designed for precise non-contact measurement of distance and presence detection. Engineered with Advanced technology, it features a sensing range from 200 to 2200 mm, making it suitable for various applications in industrial environments. The threaded housing type ensures easy integration into existing setups, while its robust design offers high protection against environmental conditions, including water and dust. With features like temperature compensation and a Rapid response time, this device guarantees accurate performance over a broad temperature range of -20 to 70 degrees Celsius. The UGT518 is equipped with digital outputs that can be parameterised for normally open or closed functions, providing versatility to meet different operational needs.

Sensing range of 200 to 2200 mm, catering to diverse measurement requirements

Housing designed for easy threaded installation, enhancing compatibility with various setups

Digital outputs with configurable modes, allowing flexibility in operation

Temperature compensation ensures consistent performance under varying environmental conditions

IP67 protection class safeguards against dust and water ingress, enabling reliable outdoor use

Reverse polarity protection prevents damage from incorrect wiring

Inbuilt short-circuit and overload protection for added safety

Compact size and lightweight design facilitate seamless integration into different machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy