ifm electronic UGT517 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-069
- Mfr. Part No.:
- UGT517
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP26,834.81
(exc. VAT)
PHP30,054.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,834.81 |
*price indicative
- RS Stock No.:
- 723-069
- Mfr. Part No.:
- UGT517
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| IP Rating | IP67 | |
| Length | 97.5mm | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Detection | 1.6m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Output Type | NPN | |
| Maximum Switching Frequency | 3Hz | |
| Switching Current | 100mA | |
| Response Time | 300ms | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
IP Rating IP67 | ||
Length 97.5mm | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Detection 1.6m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Output Type NPN | ||
Maximum Switching Frequency 3Hz | ||
Switching Current 100mA | ||
Response Time 300ms | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor offers precision in distance measurement, designed for various industrial applications. This sensor employs ultrasonic technology for detecting object presence and distance within a sensing range of 150 to 1600 mm. With a robust threaded housing, it is adaptable to tight installation spaces while ensuring reliability in harsh environments. It operates within a voltage range of 10 to 30 V DC, making it suitable for a wide array of power supply configurations. The sensors features include programmable output functions and a teach button, simplifying setup and ensuring operational versatility. Engineered for durability, it meets stringent protection standards, delivering consistent performance even in challenging conditions.
Sensing range of 150 to 1600 mm, accommodating various detection requirements
NPN output function, providing flexible integration into existing systems
Dimensions of M18 x 1 with a lightweight design, facilitating easy installation
Operating voltage of 10 to 30 V DC, compatible with 'supply class 2' standards
Low current consumption at 55 mA, contributing to energy-efficient operation
Short-circuit and overload protection ensures device longevity
Resolution of analogue output at less than 3 mm, enhancing measurement accuracy
Temperature compensation feature for consistent performance in fluctuating conditions
Related links
- ifm electronic UGT516 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT515 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT519 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGR503 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT523 Threaded Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT211 Threaded Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT520 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT518 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
