ifm electronic UGT516 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc

Subtotal (1 unit)*

PHP26,834.81

(exc. VAT)

PHP30,054.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,834.81

*price indicative

RS Stock No.:
723-344
Mfr. Part No.:
UGT516
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ultrasonic Sensor

Thread Size

M18

Body Style

Threaded

Length

97.5mm

IP Rating

IP67

Terminal Type

M12 Connector

Mount Type

Threaded

Maximum Supply Voltage

30V dc

Housing Material

316 Stainless Steel, Epoxy Glass Ceramic, PA

Maximum Detection

1.6m

Minimum Operating Temperature

-20°C

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Maximum Switching Frequency

3Hz

Switching Current

100mA

Response Time

300ms

Output Type

NPN

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor is designed for precise distance measurement, providing reliable performance in various industrial applications. Its sensing range spans from 150 to 1600 mm, making it suitable for diverse sensing requirements. The sensor features a robust threaded housing that ensures secure installation, while its IP67 protection rating guarantees durability in challenging environments. Additionally, the device incorporates NPN output functions that can be parameterised for versatility, making it an invaluable asset in automation and control systems.

Wide sensing range from 150 to 1600 mm for versatile applications

Parameterisable output function allows for configuration as normally open or normally closed

Compact threaded design with M18 x 1 dimensions for easy integration

Reliable power-on delay time under 0.3 seconds ensuring quick responsiveness

Enhanced visibility with dual LEDs indicating switching status; yellow for status and green for echo

Short-circuit and overload protection ensures longevity and safe operation

High-frequency converter at 230 kHz provides accurate and stable readings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy