Microsonic pico+25/F/A Cylindrical Ultrasonic Proximity Sensor pico+, M18 x 1 350 mm 25A NPN, PNP 30V 30 V dc
- RS Stock No.:
- 793-335
- Mfr. Part No.:
- pico+25/F/A
- Manufacturer:
- Microsonic
N
Subtotal (1 unit)*
PHP20,879.18
(exc. VAT)
PHP23,384.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,879.18 |
*price indicative
- RS Stock No.:
- 793-335
- Mfr. Part No.:
- pico+25/F/A
- Manufacturer:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Product Type | Ultrasonic Proximity Sensor | |
| Thread Size | M18 x 1 | |
| Body Style | Cylindrical | |
| Length | 56.5mm | |
| IP Rating | IP67 | |
| Interface Type | IO-Link | |
| Terminal Type | 5-Pin M12 Initiator Plug | |
| Mount Type | Threaded | |
| Width | 18mm | |
| Housing Material | Brass, PBT | |
| Maximum Supply Voltage | 30V | |
| Maximum DC Voltage | 30V dc | |
| Maximum Detection | 350mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL Listed | |
| Switching Current | 25A | |
| Response Time | 32ms | |
| Output Type | NPN, PNP | |
| Series | pico+ | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Product Type Ultrasonic Proximity Sensor | ||
Thread Size M18 x 1 | ||
Body Style Cylindrical | ||
Length 56.5mm | ||
IP Rating IP67 | ||
Interface Type IO-Link | ||
Terminal Type 5-Pin M12 Initiator Plug | ||
Mount Type Threaded | ||
Width 18mm | ||
Housing Material Brass, PBT | ||
Maximum Supply Voltage 30V | ||
Maximum DC Voltage 30V dc | ||
Maximum Detection 350mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL Listed | ||
Switching Current 25A | ||
Response Time 32ms | ||
Output Type NPN, PNP | ||
Series pico+ | ||
- COO (Country of Origin):
- DE
The Microsonic Ultrasonic sensor designed for precise distance measurement in a Compact form factor, catering to a variety of industrial applications with outstanding reliability and flexibility.
Four detection ranges from 20 mm to 1.3 m suit various applications
IO-Link Interface provides industry-standard communication support
Automatic synchronisation facilitates concurrent operation of multiple sensors
Quick temperature compensation adjusts to working conditions within 120 seconds
Related links
- Microsonic pico+25/U Cylindrical Ultrasonic Proximity Sensor pico+ PNP 30V 30 V dc
- Microsonic PICO+25/WK/U Cylindrical Ultrasonic Proximity Sensor pico+ PNP 30V 30 V dc
- Microsonic pico+25/TF/F Cylindrical Ultrasonic Proximity Sensor pico+ PNP 30V 30 V dc
- Microsonic pico+25/TF/I Cuboid Ultrasonic Proximity Sensor zws PNP 30V 30 V dc
- Microsonic mic+25/D/TC Cylindrical Ultrasonic Proximity Sensor mic+ PNP 30V 30 V dc
- Microsonic zws-24/CI/QS Cuboid Ultrasonic Proximity Sensor zws PNP 30V 30 V dc
- SICK UM18-212161101 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 x 1 350 mm 200mA PNP 30V 30 V dc
- SICK UM18-212161102 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 x 1 350 mm 200mA PNP 30V 30 V dc
