Microsonic zws-24/CI/QS Cuboid Ultrasonic Proximity Sensor zws, M8 x 1 350 mm NPN, PNP 30V 30 V dc
- RS Stock No.:
- 793-324
- Mfr. Part No.:
- zws-24/CI/QS
- Manufacturer:
- Microsonic
N
Subtotal (1 unit)*
PHP27,444.26
(exc. VAT)
PHP30,737.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,444.26 |
*price indicative
- RS Stock No.:
- 793-324
- Mfr. Part No.:
- zws-24/CI/QS
- Manufacturer:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Product Type | Ultrasonic Proximity Sensor | |
| Thread Size | M8 x 1 | |
| Body Style | Cuboid | |
| Length | 32mm | |
| IP Rating | IP67 | |
| Terminal Type | 4-Pin M8 Initiator Plug | |
| Mount Type | Hole | |
| Housing Material | ABS | |
| Maximum Supply Voltage | 30V | |
| Width | 12mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Detection | 350mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL Listed | |
| Response Time | 50ms | |
| Maximum Switching Frequency | 250Hz | |
| Output Type | NPN, PNP | |
| Series | zws | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Product Type Ultrasonic Proximity Sensor | ||
Thread Size M8 x 1 | ||
Body Style Cuboid | ||
Length 32mm | ||
IP Rating IP67 | ||
Terminal Type 4-Pin M8 Initiator Plug | ||
Mount Type Hole | ||
Housing Material ABS | ||
Maximum Supply Voltage 30V | ||
Width 12mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Detection 350mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL Listed | ||
Response Time 50ms | ||
Maximum Switching Frequency 250Hz | ||
Output Type NPN, PNP | ||
Series zws | ||
- COO (Country of Origin):
- DE
The Microsonic Ultrasonic sensor in a Compact cuboidal housing measures distances effectively, providing reliable performance in diverse applications. Designed for user convenience, it integrates Advanced technology while ensuring safety compliance.
Miniature design compatible with many optical sensors
Analogue output range of 4 to 20 mA ensures versatile connectivity
Maximum detection range of 350 mm allows for precise measurement
Temperature compensation enables fast adaptation to environmental changes
Related links
- Microsonic zws-15/CI/QS Cuboid Ultrasonic Proximity Sensor zws PNP 30V 30 V dc
- Microsonic zws-15/CD/ 5ms.a Cuboid Ultrasonic Proximity Sensor zws PNP 30V 30 V dc
- Microsonic pico+25/TF/I Cuboid Ultrasonic Proximity Sensor zws PNP 30V 30 V dc
- Microsonic zws-24/CD/QS Block Ultrasonic Proximity Sensor, M12 PNP ZWS 30V 350 mm 240 V ac 30 V dc 200mA
- Microsonic zws-15/CD/QS Block Ultrasonic Proximity Sensor, M12 PNP ZWS 30V 250 mm 240 V ac 30 V dc 200mA
- Microsonic zws-70/CU/QS Block Ultrasonic Proximity Sensor, M12 0/10 V ZWS 30V 1 m 240 V ac 30 V dc 30mA
- Microsonic lcs-35/IU/QP Cuboid Ultrasonic Proximity Sensor Ics, M4 600 mm PNP 30V 30 V dc
- Microsonic pico+25/U Cylindrical Ultrasonic Proximity Sensor pico+ PNP 30V 30 V dc
