Microsonic zws-15/CI/QS Cuboid Ultrasonic Proximity Sensor zws, M8 x 1 250 mm NPN, PNP 30V 30 V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP27,444.26

(exc. VAT)

PHP30,737.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,444.26

*price indicative

RS Stock No.:
793-330
Mfr. Part No.:
zws-15/CI/QS
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Product Type

Ultrasonic Proximity Sensor

Thread Size

M8 x 1

Body Style

Cuboid

IP Rating

IP67

Length

32mm

Mount Type

Hole

Terminal Type

4-Pin M8 Initiator Plug

Housing Material

ABS

Width

12mm

Maximum Supply Voltage

30V

Minimum Operating Temperature

-25°C

Maximum DC Voltage

30V dc

Maximum Detection

250mm

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Series

zws

Maximum Switching Frequency

250Hz

Response Time

50ms

Output Type

NPN, PNP

COO (Country of Origin):
DE
The Microsonic Miniature ultrasonic sensor designed for critical measurement applications, featuring a Compact housing that facilitates easy installation and compatibility with various optical sensors.

Ultrasonic sensor in a compact, cuboidal housing

Up to 250 Hz switching frequency for Rapid sampling

Improved temperature compensation that stabilises within 45 seconds

Available with pnp or npn switching output options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy