Microsonic zws-15/CD/ 5ms.a Cuboid Ultrasonic Proximity Sensor zws, M8 x 1 250 mm NPN, PNP 30V 30 V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP22,967.10

(exc. VAT)

PHP25,723.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,967.10

*price indicative

RS Stock No.:
793-337
Mfr. Part No.:
zws-15/CD/ 5ms.a
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Thread Size

M8 x 1

Product Type

Ultrasonic Proximity Sensor

Body Style

Cuboid

Length

32mm

IP Rating

IP67

Mount Type

Hole

Terminal Type

4-Pin M8 Initiator Plug

Width

12mm

Housing Material

ABS

Maximum Supply Voltage

30V

Maximum DC Voltage

30V dc

Maximum Detection

250mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Series

zws

Output Type

NPN, PNP

Response Time

7ms

Maximum Switching Frequency

100Hz

COO (Country of Origin):
DE
The Microsonic Miniature ultrasonic sensor designed for critical applications, offering an innovative alternative where optical sensors may fall short. Its Advanced designs improve installation compatibility and facilitate seamless transitions between sensor types.

Compact dimensions of 20 mm x 32 mm x 12 mm ensure compatibility with various optical sensors

Offers up to 250 Hz switching frequency for Rapid measurement processing

Equipped with a Teach-in button for easy sensor setting adjustments

Improved temperature compensation enables optimal performance within 45 seconds of activation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy