Microsonic lcs-35/IU/QP Cuboid Ultrasonic Proximity Sensor Ics, M4 600 mm PNP 30V 30 V dc

N

Subtotal (1 unit)*

PHP32,378.86

(exc. VAT)

PHP36,264.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,378.86

*price indicative

RS Stock No.:
793-319
Mfr. Part No.:
lcs-35/IU/QP
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Product Type

Ultrasonic Proximity Sensor

Thread Size

M4

Body Style

Cuboid

Length

109mm

IP Rating

IP65

Terminal Type

5-Pin M12 Initiator Plug

Housing Material

PBT

Width

27.4mm

Maximum Supply Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Detection

600mm

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Output Type

PNP

Depth

30mm

Response Time

70ms

Series

Ics

COO (Country of Origin):
DE
The Microsonic Ultrasonic sensor offers precise distance measurement capabilities in a robust cuboidal housing, Ideal for automation tasks requiring accurate object detection and measurement up to 2 metres.

Up to three PNP switching outputs for flexible control options

Automatic synchronisation allows the simultaneous use of multiple sensors without interference

Provides analog output options of 4–20 mA and 0–10 V, seamlessly switching between them

Operating voltage ranges from 9 to 30 V, ensuring compatibility with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy