Microsonic dbk+4/M12/3BEE/M18 E+S Cylindrical Ultrasonic Sensor dbk+4, M12 60 mm 200mA NPN 30V dc 30 V dc
- RS Stock No.:
- 793-096
- Mfr. Part No.:
- dbk+4/M12/3BEE/M18 E+S
- Manufacturer:
- Microsonic
N
Subtotal (1 unit)*
PHP54,482.03
(exc. VAT)
PHP61,019.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,482.03 |
*price indicative
- RS Stock No.:
- 793-096
- Mfr. Part No.:
- dbk+4/M12/3BEE/M18 E+S
- Manufacturer:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M12 | |
| Body Style | Cylindrical | |
| Interface Type | Cable | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Mount Type | Threaded | |
| Width | 12mm | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | 5°C | |
| Maximum Detection | 60mm | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Switching Current | 200mA | |
| Series | dbk+4 | |
| Output Type | NPN | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M12 | ||
Body Style Cylindrical | ||
Interface Type Cable | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Mount Type Threaded | ||
Width 12mm | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature 5°C | ||
Maximum Detection 60mm | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Switching Current 200mA | ||
Series dbk+4 | ||
Output Type NPN | ||
- COO (Country of Origin):
- DE
The Microsonic ultrasonic double-sheet control set reliably detects single and double sheets during processing. It features an Advanced design suited for diverse manufacturing environments.
Utilises three control inputs for customisable trigger and sensitivity settings
Eliminates the need for Teach-in, ensuring quick and easy setup
Offers selectable working distances of 20 to 60 mm for versatility
Equipped with a Teach-in option for scanning challenging materials
Related links
- Microsonic dbk+4/M12/3CDD/M18 E+S Cylindrical Ultrasonic Sensor dbk+4, M12 0.2 mm 200mA PNP 30V dc 30 V dc
- Microsonic dbk+4/3CDD/M18 E+S Cylindrical Ultrasonic Sensor dbk+4, M18 0.4 mm 200mA PNP 30V dc 30 V dc
- SICK UD18-22CC241 Threaded Barrel Ultrasonic Proximity Sensor UD18, M18 60 mm 200mA NPN 30V 30 V dc
- Microsonic esf-1/CDF/A Fork Ultrasonic Sensor esf-1 Push Pull 30V dc 30 V dc
- Microsonic mic+130/IU/TC/E Cylindrical Ultrasonic Proximity Sensor mic+ PNP 30V 30 V dc
- SICK UM18-211165101 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 x 1 250 mm 200mA NPN 30V 30 V dc
- SICK UM18-212165101 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 x 1 350 mm 200mA NPN 30V 30 V dc
- SICK UC4-11345 Block Ultrasonic Proximity Sensor UC4, M3 100 mm 200mA NPN 30V 30 V dc
