Microsonic dbk+4/M12/3CDD/M18 E+S Cylindrical Ultrasonic Sensor dbk+4, M12 200 μm 200mA PNP 30V dc 30 V dc

N

Subtotal (1 unit)*

PHP54,482.03

(exc. VAT)

PHP61,019.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,482.03

*price indicative

RS Stock No.:
793-098
Mfr. Part No.:
dbk+4/M12/3CDD/M18 E+S
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Thread Size

M12

Product Type

Ultrasonic Sensor

Body Style

Cylindrical

IP Rating

IP65

Interface Type

Cable

Terminal Type

Cable

Mount Type

Threaded

Housing Material

Brass

Maximum Supply Voltage

30V dc

Width

12mm

Minimum Operating Temperature

5°C

Maximum DC Voltage

30V dc

Maximum Detection

200μm

Maximum Operating Temperature

60°C

Series

dbk+4

Response Time

500μs

Output Type

PNP

Switching Current

200mA

COO (Country of Origin):
DE
The Microsonic ultrasonic control system accurately detects single and double sheets within various material classes, ensuring reliable operation across a broad spectrum of applications in industrial environments.

Features three control inputs for sensitivity and trigger adjustments

Supports teach-in functionality for scanning different materials

Offers standard working range suitable for diverse sheet weights

Utilises LinkControl for convenient configuration from a PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy