SAUTER REGULATION DSH Series Pressure Sensor 15 bar 40 bar, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP49,893.94

(exc. VAT)

PHP55,881.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,893.94

*price indicative

RS Stock No.:
766-562
Mfr. Part No.:
DSH170F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Pressure Sensor

Maximum Pressure Measurement

40bar

Pressure Reading Type

Gauge

Minimum Pressure Measurement

15bar

Media Measured

Gas, Liquid, Vapors

Terminal Type

Plug

Minimum Supply Voltage

5V

Series

DSH

Maximum Supply Voltage

250V

Housing Material

TPE

Standards/Approvals

IEC 61508

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

IP Rating

IP65

Mount Type

Wall

COO (Country of Origin):
DE
The SAUTER REGULATION pressure limiter is designed to monitor and control pressure within a range of 15 to 40 bar, ensuring consistent operational safety in industrial applications.

Mechanically locks when pressure rises above the adjustable set point

Constructed with impact-proof thermoplastic for enhanced durability

Designed for ambient temperatures up to 110 °C

Incorporates standard female connector for easy integration

Meets SIL 2 standards for safety in critical applications

IP65 rated for reliable performance in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy