SAUTER REGULATION DSH Series Pressure Sensor 1 bar 10 bar, Gauge Reading
- RS Stock No.:
- 766-559
- Mfr. Part No.:
- DSH146F001
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP43,617.18
(exc. VAT)
PHP48,851.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,617.18 |
*price indicative
- RS Stock No.:
- 766-559
- Mfr. Part No.:
- DSH146F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 10bar | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 1bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 250V | |
| Series | DSH | |
| Housing Material | TPE | |
| Standards/Approvals | IEC 61508 | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 10bar | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 1bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 250V | ||
Series DSH | ||
Housing Material TPE | ||
Standards/Approvals IEC 61508 | ||
Mount Type Wall | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure limiter, specifically is designed for monitoring and regulating pressure in liquids, gases, and vapours, ensuring effective performance across a range of applications.
Locks mechanically when pressure exceeds the set limit
Allows for adjustable setpoints tailored to user requirements
Constructed with stainless steel for durability in aggressive media
Certified SIL 2 as per IEC 61508 for enhanced safety
Related links
- SAUTER REGULATION DSH Series Pressure Sensor -1 bar 5 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 2 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 15 bar 40 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 5 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 0.5 bar 6 bar, Gauge Reading
- Endress+Hauser PMP43 Series Pressure Sensor -1 bar 10 bar Gauge Reading
- Endress+Hauser PMP43 Series Pressure Sensor -1 bar 10 bar Absolute Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 10 bar, Gauge Reading
