SAUTER REGULATION DSH Series Pressure Sensor 0.5 bar 6 bar, Gauge Reading

Subtotal (1 unit)*

PHP43,617.18

(exc. VAT)

PHP48,851.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,617.18

*price indicative

RS Stock No.:
766-557
Mfr. Part No.:
DSH143F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Pressure Reading Type

Gauge

Maximum Pressure Measurement

6bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

0.5bar

Media Measured

Gas, Liquid, Vapors

Terminal Type

Plug

Minimum Supply Voltage

5V

Series

DSH

Maximum Supply Voltage

250V

Housing Material

TPE

Standards/Approvals

IEC 61508

IP Rating

IP65

Mount Type

Wall

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The SAUTER REGULATION pressure limiter is designed for regulating pressure in various liquids and gases, particularly suited for applications requiring precise control and monitoring.

Features an adjustable setting range from 0.5 to 6 bar

Equipped with mechanical contact switching to ensure reliable operation

Constructed with stainless steel for enhanced durability in aggressive media

Conforms to IP65 for excellent protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy