SAUTER REGULATION DSL Series Pressure Sensor 0 bar 6 bar, Gauge Reading
- RS Stock No.:
- 766-618
- Mfr. Part No.:
- DSL143F001
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP37,119.69
(exc. VAT)
PHP41,574.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,119.69 |
*price indicative
- RS Stock No.:
- 766-618
- Mfr. Part No.:
- DSL143F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Series | DSL | |
| Maximum Supply Voltage | 250V | |
| Housing Material | TPE | |
| Standards/Approvals | TUV | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Wall | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Series DSL | ||
Maximum Supply Voltage 250V | ||
Housing Material TPE | ||
Standards/Approvals TUV | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Mount Type Wall | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Related links
- SAUTER REGULATION DSL Series Pressure Sensor 0 bar 2.5 bar, Gauge Reading
- SAUTER REGULATION DSL Series Pressure Sensor 6 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 6 bar, Gauge Reading
- SAUTER REGULATION DSB Series Pressure Switch 0 bar 6 bar, Gauge Reading
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 0.5 bar 6 bar, Gauge Reading
- SAUTER REGULATION DSU Series Pressure Transmitter Gauge Reading
