SAUTER REGULATION DSH Series Pressure Sensor 2 bar 16 bar, Gauge Reading
- RS Stock No.:
- 766-560
- Mfr. Part No.:
- DSH152F001
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP44,697.04
(exc. VAT)
PHP50,060.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,697.04 |
*price indicative
- RS Stock No.:
- 766-560
- Mfr. Part No.:
- DSH152F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 2bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Series | DSH | |
| Maximum Supply Voltage | 250V | |
| Standards/Approvals | IEC 61508 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 2bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Series DSH | ||
Maximum Supply Voltage 250V | ||
Standards/Approvals IEC 61508 | ||
Housing Material TPE | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Mount Type Wall | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure switch provides precise monitoring and regulation of pressure in liquids, gases, and vapours, ensuring reliable operation in demanding environments. Its robust design is suitable for aggressive media, featuring versatile installation options.
Adjustable switching point for tailored pressure regulation
Constructed from stainless steel for compatibility with aggressive media
Mechanically locks at designated pressure thresholds for safety
Certified for marine applications and SIL 2 safety standards
Related links
- SAUTER REGULATION DSH Series Pressure Sensor 15 bar 40 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor -1 bar 5 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 5 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 0.5 bar 6 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 1 bar 10 bar, Gauge Reading
- SAUTER REGULATION DSL Series Pressure Sensor 6 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSB Series Pressure Switch 0 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 16 bar, Gauge Reading
