SAUTER REGULATION DSH Series Pressure Sensor 5 bar 25 bar, Gauge Reading
- RS Stock No.:
- 766-561
- Mfr. Part No.:
- DSH158F001
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP46,896.29
(exc. VAT)
PHP52,523.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,896.29 |
*price indicative
- RS Stock No.:
- 766-561
- Mfr. Part No.:
- DSH158F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 5bar | |
| Media Measured | Gas, Liquid, Vapors | |
| Terminal Type | Plug | |
| Minimum Supply Voltage | 5V | |
| Series | DSH | |
| Maximum Supply Voltage | 250V | |
| Housing Material | TPE | |
| Standards/Approvals | IEC 61508 | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 5bar | ||
Media Measured Gas, Liquid, Vapors | ||
Terminal Type Plug | ||
Minimum Supply Voltage 5V | ||
Series DSH | ||
Maximum Supply Voltage 250V | ||
Housing Material TPE | ||
Standards/Approvals IEC 61508 | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Mount Type Wall | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure limiter offers precise control for monitoring and regulating pressure in various applications. is designed for reliability, it ensures safe operation under demanding conditions.
Designed for aggressive media with a stainless steel pressure sensor
Operates efficiently in temperatures up to 110 °C
Provides a vacuum load capability of -1.8 bar for varied applications
Locking mechanism activates on pressure rise, ensuring safety
SIL 2 certified for functional safety in critical environments
Compact design suitable for pipe or wall mounting
Related links
- SAUTER REGULATION DSH Series Pressure Sensor -1 bar 5 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 2 bar 16 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 15 bar 40 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 0.5 bar 6 bar, Gauge Reading
- SAUTER REGULATION DSH Series Pressure Sensor 1 bar 10 bar, Gauge Reading
- SAUTER REGULATION DSB Series Pressure Switch 0 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSF Series Pressure Switch 0 bar 25 bar, Gauge Reading
- SAUTER REGULATION DSI Series Pressure Transmitter Gauge Reading
