SAUTER REGULATION DSB Series Pressure Switch 0 bar 25 bar, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP34,957.29

(exc. VAT)

PHP39,152.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,957.29

*price indicative

RS Stock No.:
766-208
Mfr. Part No.:
DSB158F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Maximum Pressure Measurement

25bar

Product Type

Pressure Switch

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Media Measured

Gas, Liquid, Vapors

Terminal Type

Cable

Minimum Supply Voltage

5V

Series

DSB

Maximum Supply Voltage

250V ac/dc

Standards/Approvals

IEC 61508

Housing Material

TPE

Maximum Operating Temperature

70°C

IP Rating

IP65

Minimum Operating Temperature

-20°C

Mount Type

Wall

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy