SAUTER REGULATION DSB Series Pressure Switch 0 bar 10 bar, Gauge Reading

This image is representative of the product range

Subtotal (1 unit)*

PHP30,507.99

(exc. VAT)

PHP34,168.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,507.99

*price indicative

RS Stock No.:
766-206
Mfr. Part No.:
DSB146F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Pressure Switch

Maximum Pressure Measurement

10bar

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0bar

Media Measured

Gas, Liquid, Vapors

Terminal Type

Cable

Minimum Supply Voltage

5V

Series

DSB

Maximum Supply Voltage

250V ac/dc

Standards/Approvals

IEC 61508

Housing Material

TPE

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Mount Type

Wall