SAUTER REGULATION DSB Series Pressure Switch 5 bar 40 bar, Gauge Reading

Subtotal (1 unit)*

PHP36,404.10

(exc. VAT)

PHP40,772.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,404.10

*price indicative

RS Stock No.:
766-209
Mfr. Part No.:
DSB170F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Pressure Reading Type

Gauge

Product Type

Pressure Switch

Maximum Pressure Measurement

40bar

Minimum Pressure Measurement

5bar

Media Measured

Gas, Liquid, Vapors

Terminal Type

Cable

Minimum Supply Voltage

5V

Maximum Supply Voltage

250V ac/dc

Series

DSB

Standards/Approvals

IEC 61508

Housing Material

TPE

Mount Type

Wall

Maximum Operating Temperature

70°C

IP Rating

IP65

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy