TE Connectivity N Series Wireless Pressure Transducer, Bluetooth Output 0 psi 35 bar, Compound Reading

N

Subtotal (1 box of 10 units)*

PHP332,566.23

(exc. VAT)

PHP372,474.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP332,566.23PHP33,256.623

*price indicative

RS Stock No.:
765-092
Mfr. Part No.:
20026680-43
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wireless Pressure Transducer

Pressure Reading Type

Compound

Maximum Pressure Measurement

35bar

Minimum Pressure Measurement

0psi

Accuracy

0.10%

Output Type

Bluetooth

Media Measured

Pressure

Interface Type

Bluetooth

Terminal Type

Wireless

Series

N

Maximum Supply Voltage

3.6V

Standards/Approvals

CE

Housing Material

Stainless Steel

Mount Type

Threaded

Maximum Operating Temperature

75°C

IP Rating

IP67

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The TE Connectivity pressure sensor offers precise wireless pressure monitoring, leveraging Bluetooth Low Energy for efficient data transmission and superior measurement capabilities. Ideal for complex environments, it ensures robust performance and high accuracy.

Supports pressure ranges from 2 to 350 bar (30 to 5000 PSI)

Operates in extreme temperatures from -30°C to +75°C

Durable construction with no O-rings exposed to pressure media

Certified for explosive atmospheres and weatherproof (IP66/IP67)

Accuracy as high as ±0.1% FS for reliable data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy