RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 4 bar
- RS Stock No.:
- 722-820
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,931.54
(exc. VAT)
PHP16,723.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,931.54 |
*price indicative
- RS Stock No.:
- 722-820
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.35 % | |
| Output Type | Current | |
| Media Measured | Air, Gas, Oil, Water | |
| Terminal Type | Threaded Terminal | |
| Response Time | 4ms | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | CE, EMC, PED, RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.35 % | ||
Output Type Current | ||
Media Measured Air, Gas, Oil, Water | ||
Terminal Type Threaded Terminal | ||
Response Time 4ms | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals CE, EMC, PED, RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
RS PRO 4 Bar Pressure Transmitter
The RS PRO Pressure Transmitter is designed for precise pressure measurement across various media including air, gas, oil, and water. With a robust 316L stainless steel housing and a wide operating temperature range, it is Ideal for industrial applications requiring reliable performance in challenging environments.
Features and Benefits
Accuracy: ±0.35% for precise pressure readings
Housing Material: 316L stainless steel for durability and corrosion resistance
IP Rating: IP65 for protection against dust and water ingress
Maximum Operating Temperature: 85 °C for high-temperature applications
Minimum Operating Temperature: -25 °C for low-temperature environments
Maximum Pressure Measurement: 4 bar for versatile pressure monitoring
Output Type: Current for easy integration with control systeMS
Response Time: 4 MS for fast and accurate pressure readings
Standards Approvals: CE, EMC, PED, RoHS for compliance with international standards
Housing Material: 316L stainless steel for durability and corrosion resistance
IP Rating: IP65 for protection against dust and water ingress
Maximum Operating Temperature: 85 °C for high-temperature applications
Minimum Operating Temperature: -25 °C for low-temperature environments
Maximum Pressure Measurement: 4 bar for versatile pressure monitoring
Output Type: Current for easy integration with control systeMS
Response Time: 4 MS for fast and accurate pressure readings
Standards Approvals: CE, EMC, PED, RoHS for compliance with international standards
Applications
Industrial automation
HVAC systems
Oil and gas industry
Water treatment facilities
HVAC systems
Oil and gas industry
Water treatment facilities
Additional Information
Terminal Type: Threaded Terminal for secure and reliable connections
Minimum Supply Voltage: 8 V dc for energy-efficient operation
Maximum Supply Voltage: 30 V dc for compatibility with various power sources
Pressure Reading Type: Relative for accurate differential pressure measurements
Minimum Supply Voltage: 8 V dc for energy-efficient operation
Maximum Supply Voltage: 30 V dc for compatibility with various power sources
Pressure Reading Type: Relative for accurate differential pressure measurements
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Relative Reading 4 bar
- RS PRO Pressure Transmitter Absolute Reading 4 bar
- RS PRO Pressure Transmitter Relative Reading 16 bar
- RS PRO Pressure Transmitter Relative Reading 2.5 bar
- RS PRO Pressure Transmitter Relative Reading 1 bar
- RS PRO Pressure Transmitter Relative Reading 25 bar
- RS PRO Pressure Transmitter Relative Reading 6 bar
- RS PRO Pressure Transmitter Relative Reading 1000 bar
