RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 25 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,137.89

(exc. VAT)

PHP16,954.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,137.89

*price indicative

RS Stock No.:
722-819
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

25bar

Product Type

Pressure Transmitter

Pressure Reading Type

Relative

Minimum Pressure Measurement

0bar

Accuracy

±0.35 %

Output Type

Current

Media Measured

Air, Gas, Oil, Water

Terminal Type

Threaded Terminal

Minimum Supply Voltage

8V dc

Response Time

4ms

Maximum Supply Voltage

30V dc

Standards/Approvals

CE, EMC, PED, RoHS

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

IP Rating

IP65

COO (Country of Origin):
IT

RS PRO Pressure Transmitter, 316L Stainless Steel Housing


The RS PRO Pressure Transmitter is designed for precise pressure measurement in various industrial applications. With its robust 316L stainless steel housing, it ensures durability and reliability in harsh environments. Ideal for monitoring air, gas, oil, and water, this transmitter offers accurate and stable readings.

Features and Benefits


Accuracy: ±0.35% for precise pressure measurement
Housing Material: 316L stainless steel for enhanced durability and corrosion resistance
IP Rating: IP65 for protection against dust and water ingress
Operating Temperature Range: -25 °C to 85 °C for versatile application
Pressure Measurement Range: 0 to 25 bar for a wide range of uses
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options
Output Type: Current output for reliable signal transmission
Response Time: 4 MS for quick and efficient readings

Applications


Industrial process control
HVAC systems
Hydraulic systems
Water treatment plants
Oil and gas industry

Additional Information


Standards Approvals: CE, EMC, PED, RoHS compliant
Terminal Type: Threaded Terminal for secure connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy