RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 1 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,106.67

(exc. VAT)

PHP13,559.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,106.67

*price indicative

RS Stock No.:
722-799
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Transmitter

Pressure Reading Type

Relative

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Accuracy

±0.75 %

Output Type

Current

Media Measured

Air, Gas, Oil, Water

Terminal Type

Threaded Terminal

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

30V dc

Standards/Approvals

CE, EMC, PED, RoHS

Housing Material

316L Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
IT

RS PRO Pressure Transmitter, 1 bar, IP65


The RS PRO Pressure Transmitter is designed for accurate and reliable pressure measurement in various industrial applications. With a robust 316L stainless steel housing, it is suitable for measuring air, gas, oil, and water. Its Compact design and high precision make it Ideal for environments where space and accuracy are critical.

Features and Benefits


Accuracy: ±0.75% for precise pressure measurement
Housing Material: 316L stainless steel for durability and corrosion resistance
IP Rating: IP65 for protection against dust and water ingress
Operating Temperature Range: -25 °C to 85 °C for versatile environmental compatibility
Pressure Measurement Range: 0 to 1 bar for a wide range of applications
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options
Output Type: Current output for easy integration with control systems
Pressure Reading Type: Relative for accurate differential pressure readings
Terminal Type: Threaded Terminal for secure and reliable connections

Applications


Industrial automation
HVAC systems
Hydraulic and pneumatic systems
Water treatment facilities
Oil and gas industry

Additional Information


Complies with CE, EMC, PED, and RoHS standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy