RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 4 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,685.32

(exc. VAT)

PHP10,847.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,685.32

*price indicative

RS Stock No.:
722-808
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

4bar

Pressure Reading Type

Relative

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Air, Gas, Oil, Water

Terminal Type

Threaded Terminal

Response Time

4ms

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

30V dc

Standards/Approvals

CE, EMC, PED, RoHS

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

IP Rating

IP65

COO (Country of Origin):
IT

RS PRO Pressure Transmitter, 4 bar, 316L Stainless Steel


The RS PRO Pressure Transmitter is designed for accurate pressure measurement in various industrial applications. With a maximum pressure measurement of 4 bar and a robust 316L stainless steel housing, it ensures durability and reliability. Ideal for monitoring air, gas, oil, and water, this transmitter provides precise readings with a response time of just 4 ms.

Features and Benefits


Accuracy: ±0.5% ensures precise pressure measurements.
Housing Material: 316L stainless steel offers excellent corrosion resistance.
IP Rating: IP65 provides protection against dust and water ingress.
Operating Temperature Range: -25 °C to 85 °C allows for use in diverse environments.
Pressure Measurement: 0 to 4 bar range suitable for various applications.
Supply Voltage: Operates efficiently between 8 V dc and 30 V dc.
Output Type: Current output for easy integration with control systeMS.
Response Time: 4 MS ensures quick and accurate readings.
Terminal Type: Threaded Terminal for secure and reliable connections.

Applications


HVAC systems
Hydraulic systems
Process control
Water treatment facilities
Oil and gas industry

Additional Information


Complies with CE, EMC, PED, and RoHS standards ensuring safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy