RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 250 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,685.32

(exc. VAT)

PHP10,847.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,685.32

*price indicative

RS Stock No.:
722-798
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

250bar

Product Type

Pressure Transmitter

Pressure Reading Type

Relative

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Air, Gas, Oil, Water

Terminal Type

Threaded Terminal

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

30V dc

Standards/Approvals

CE, EMC, PED, RoHS

Housing Material

316L Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
IT

RS PRO Pressure Transmitter 250 bar 316L Stainless Steel


The RS PRO Pressure Transmitter is designed for accurate and reliable pressure measurement in various industrial applications. With a robust 316L stainless steel housing, it is suitable for environments where durability and resistance to corrosion are critical. This transmitter offers precise pressure readings with a range of 0 to 250 bar, making it Ideal for monitoring air, gas, oil, and water systems.

Features and Benefits


Accuracy: ±0.5% ensures precise pressure measurements.
Housing Material: 316L stainless steel provides excellent corrosion resistance.
IP Rating: IP65 offers protection against dust and water ingress.
Operating Temperature Range: -25 °C to 85 °C allows for use in diverse environments.
Pressure Measurement Range: 0 to 250 bar covers a wide range of applications.
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options.
Output Type: Current output for easy integration with control systems.
Pressure Reading Type: Relative pressure measurement for accurate monitoring.
Terminal Type: Threaded Terminal ensures secure connections.

Applications


Industrial process control
Hydraulic and pneumatic systems
Oil and gas industry
Water treatment facilities
HVAC systems

Additional Information


Complies with CE, EMC, PED, and RoHS standards ensuring safety and regulatory compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy