RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 250 bar
- RS Stock No.:
- 722-813
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,685.32
(exc. VAT)
PHP10,847.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,685.32 |
*price indicative
- RS Stock No.:
- 722-813
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 250bar | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | Current | |
| Media Measured | Air, Gas, Oil, Water | |
| Terminal Type | Threaded Terminal | |
| Minimum Supply Voltage | 8V dc | |
| Response Time | 4ms | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | CE, EMC, PED, RoHS | |
| Housing Material | 316L Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 250bar | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type Current | ||
Media Measured Air, Gas, Oil, Water | ||
Terminal Type Threaded Terminal | ||
Minimum Supply Voltage 8V dc | ||
Response Time 4ms | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals CE, EMC, PED, RoHS | ||
Housing Material 316L Stainless Steel | ||
IP Rating IP65 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- IT
RS PRO 250 Bar Pressure Transmitter, 316L Stainless Steel
The RS PRO Pressure Transmitter is designed for precise pressure measurement in various industrial applications. With a robust 316L stainless steel housing, it ensures durability and reliability in harsh environments. Ideal for monitoring air, gas, oil, and water, this transmitter provides accurate readings with a quick response time.
Features and Benefits
Accuracy: ±0.5% ensures precise pressure measurement.
Housing Material: 316L stainless steel offers excellent corrosion resistance.
IP Rating: IP65 protection against dust and water ingress.
Maximum Pressure Measurement: Capable of measuring up to 250 bar.
Operating Temperature Range: Functions effectively from -25 °C to 85 °C.
Supply Voltage Range: Operates between 8 V dc and 30 V dc.
Output Type: Current output for reliable signal transmission.
Response Time: Fast 4 MS response time for real-time monitoring.
Housing Material: 316L stainless steel offers excellent corrosion resistance.
IP Rating: IP65 protection against dust and water ingress.
Maximum Pressure Measurement: Capable of measuring up to 250 bar.
Operating Temperature Range: Functions effectively from -25 °C to 85 °C.
Supply Voltage Range: Operates between 8 V dc and 30 V dc.
Output Type: Current output for reliable signal transmission.
Response Time: Fast 4 MS response time for real-time monitoring.
Applications
Industrial automation
Hydraulic systems
Pneumatic systems
Oil and gas industry
Water treatment facilities
Hydraulic systems
Pneumatic systems
Oil and gas industry
Water treatment facilities
Additional Information
Standards and Approvals: CE, EMC, PED, RoHS compliant
Terminal Type: Threaded Terminal for secure connections
Pressure Reading Type: Relative pressure measurement
Terminal Type: Threaded Terminal for secure connections
Pressure Reading Type: Relative pressure measurement
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Relative Reading 250 bar
- RS PRO Pressure Transmitter Relative Reading 250 mbar
- RS PRO Pressure Transmitter Relative Reading 16 bar
- RS PRO Pressure Transmitter Relative Reading 2.5 bar
- RS PRO Pressure Transmitter Relative Reading 1 bar
- RS PRO Pressure Transmitter Relative Reading 25 bar
- RS PRO Pressure Transmitter Relative Reading 6 bar
- RS PRO Pressure Transmitter Relative Reading 1000 bar
