RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 6 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,685.32

(exc. VAT)

PHP10,847.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from December 16, 2026
  • Plus 20 unit(s) shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,685.32

*price indicative

RS Stock No.:
722-792
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Transmitter

Maximum Pressure Measurement

6bar

Pressure Reading Type

Relative

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Air, Gas, Oil, Water

Terminal Type

Threaded Terminal

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

30V dc

Housing Material

316L Stainless Steel

Standards/Approvals

CE, EMC, PED, RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

IP Rating

IP65

COO (Country of Origin):
IT

RS PRO 6 Bar Pressure Transmitter, 316L Stainless Steel


The RS PRO Pressure Transmitter is designed for precise pressure measurement in various industrial applications. With a robust 316L stainless steel housing, it ensures durability and reliability in harsh environments. This transmitter is Ideal for monitoring pressure in systems handling air, gas, oil, and water.

Features and Benefits


Accuracy: ±0.5% ensures precise pressure readings.
Housing Material: 316L stainless steel provides excellent corrosion resistance.
IP Rating: IP65 protection against dust and water ingress.
Temperature Range: Operates efficiently from -25 °C to 85 °C.
Pressure Measurement: Capable of measuring up to 6 bar.
Supply Voltage: Operates between 8 V dc and 30 V dc for flexibility.
Output Type: Current output for easy integration with control systems.
Pressure Reading Type: Relative pressure measurement for versatile applications.
Terminal Type: Threaded Terminal for secure connections.

Applications


HVAC systems
Hydraulic systems
Pneumatic controls
Oil and gas industry
Water treatment plants

Additional Information


Complies with CE, EMC, PED, and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy