RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 160 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,685.32

(exc. VAT)

PHP10,847.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,685.32

*price indicative

RS Stock No.:
722-797
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

160bar

Product Type

Pressure Transmitter

Pressure Reading Type

Relative

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Air, Gas, Oil, Water

Terminal Type

Threaded Terminal

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

30V dc

Housing Material

316L Stainless Steel

Standards/Approvals

CE, EMC, PED, RoHS

Maximum Operating Temperature

85°C

IP Rating

IP65

Minimum Operating Temperature

-25°C

COO (Country of Origin):
IT

RS PRO Pressure Transmitter, 160 bar, 316L Stainless Steel


The RS PRO Pressure Transmitter is designed for precise pressure measurement in various industrial applications. With a robust 316L stainless steel housing, it ensures durability and reliability in demanding environments. Ideal for monitoring air, gas, oil, and water, this transmitter offers accurate and consistent performance.

Features and Benefits


Accuracy: ±0.5% ensures precise pressure readings.
Housing Material: 316L stainless steel provides excellent corrosion resistance.
IP Rating: IP65 protection against dust and water ingress.
Temperature Range: Operates between -25 °C and 85 °C for versatile application.
Pressure Range: Measures pressures from 0 to 160 bar.
Supply Voltage: Operates efficiently between 8 V dc and 30 V dc.
Output Type: Current output for reliable signal transmission.
Pressure Reading Type: Relative pressure measurement for accurate monitoring.

Applications


Industrial process control
Hydraulic and pneumatic systems
Water treatment facilities
Oil and gas industry
HVAC systems

Additional Information


Standards Approvals: CE, EMC, PED, RoHS compliant
Terminal Type: Threaded Terminal for secure connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy