RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 16 bar
- RS Stock No.:
- 722-796
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,685.32
(exc. VAT)
PHP10,847.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,685.32 |
*price indicative
- RS Stock No.:
- 722-796
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | Current | |
| Media Measured | Air, Gas, Oil, Water | |
| Terminal Type | Threaded Terminal | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | CE, EMC, PED, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Relative | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type Current | ||
Media Measured Air, Gas, Oil, Water | ||
Terminal Type Threaded Terminal | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals CE, EMC, PED, RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
RS PRO Pressure Transmitter, 16 bar, 316L Stainless Steel
The RS PRO Pressure Transmitter is designed for accurate and reliable pressure measurement in various industrial applications. With a robust 316L stainless steel housing, it ensures durability and long-term performance. Ideal for monitoring pressure in systems handling air, gas, oil, or water, this transmitter offers precise readings with a relative pressure reading type.
Features and Benefits
Accuracy: ±0.5% ensures precise pressure measurement.
Housing Material: 316L stainless steel provides excellent corrosion resistance.
IP Rating: IP65 offers protection against dust and water ingress.
Temperature Range: Operates effectively from -25 °C to 85 °C.
Pressure Range: Measures pressures from 0 to 16 bar.
Supply Voltage: Operates between 8 V dc and 30 V dc for flexible power options.
Output Type: Current output for easy integration with control systems.
Terminal Type: Threaded Terminal for secure and reliable connections.
Housing Material: 316L stainless steel provides excellent corrosion resistance.
IP Rating: IP65 offers protection against dust and water ingress.
Temperature Range: Operates effectively from -25 °C to 85 °C.
Pressure Range: Measures pressures from 0 to 16 bar.
Supply Voltage: Operates between 8 V dc and 30 V dc for flexible power options.
Output Type: Current output for easy integration with control systems.
Terminal Type: Threaded Terminal for secure and reliable connections.
Applications
HVAC systems
Hydraulic and pneumatic systems
Water treatment plants
Oil and gas industry
Industrial automation
Hydraulic and pneumatic systems
Water treatment plants
Oil and gas industry
Industrial automation
Additional Information
Complies with CE, EMC, PED, and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Relative Reading 2.5 bar
- RS PRO Pressure Transmitter Relative Reading 6 bar
- RS PRO Pressure Transmitter Relative Reading 4 bar
- RS PRO Pressure Transmitter Relative Reading 250 bar
- RS PRO Pressure Transmitter Relative Reading 10 bar
- RS PRO Pressure Transmitter Relative Reading 1000 bar
- RS PRO Pressure Transmitter Relative Reading 160 bar
- RS PRO Pressure Transmitter Relative Reading 1 bar
