RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 10 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,685.32

(exc. VAT)

PHP10,847.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,685.32

*price indicative

RS Stock No.:
722-809
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Transmitter

Maximum Pressure Measurement

10bar

Pressure Reading Type

Relative

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Air, Gas, Oil, Water

Terminal Type

Threaded Terminal

Response Time

4ms

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

30V dc

Standards/Approvals

CE, EMC, PED, RoHS

Housing Material

316L Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
IT

RS PRO Pressure Transmitter, 316L Stainless Steel


The RS PRO Pressure Transmitter is designed for accurate and reliable pressure measurement across a variety of media including air, gas, oil, and water. With a robust 316L stainless steel housing, it is Ideal for industrial environments where durability and precision are paramount.

Features and Benefits


Accuracy: ±0.5% ensures precise pressure readings.
Housing Material: 316L stainless steel provides excellent corrosion resistance.
IP Rating: IP65 protection against dust and water ingress.
Operating Temperature Range: -25 °C to 85 °C for versatile application.
Pressure Measurement Range: 0 to 10 bar for a wide range of uses.
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options.
Output Type: Current output for reliable signal transmission.
Response Time: 4 MS for fast and efficient readings.

Applications


Industrial automation
HVAC systems
Oil and gas industry
Water treatment facilities

Additional Information


Standards and Approvals: CE, EMC, PED, RoHS compliant
Terminal Type: Threaded Terminal for secure connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy