RS PRO Pressure Transmitter, Current Output 0 bar, Absolute Reading 10 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,931.54

(exc. VAT)

PHP16,723.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,931.54

*price indicative

RS Stock No.:
722-816
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Product Type

Pressure Transmitter

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Accuracy

±0.35 %

Output Type

Current

Media Measured

Air, Gas, Oil, Water

Terminal Type

Threaded Terminal

Response Time

4ms

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

30V dc

Standards/Approvals

CE, EMC, PED, RoHS

Housing Material

316L Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
IT

RS PRO Absolute Pressure Transmitter, 10 bar


The RS PRO Absolute Pressure Transmitter is designed for precise pressure measurement in various industrial applications. With a robust 316L stainless steel housing and a wide operating temperature range, this transmitter ensures reliable performance in demanding environments. Ideal for monitoring air, gas, oil, and water, it offers accurate and consistent readings.

Features and Benefits


Accuracy: ±0.35% ensures precise pressure measurement.
Housing Material: 316L stainless steel provides durability and corrosion resistance.
IP Rating: IP65 protection against dust and water ingress.
Operating Temperature Range: -25 °C to 85 °C for versatile application use.
Pressure Measurement Range: 0 to 10 bar for a wide range of applications.
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options.
Output Type: Current output for easy integration with control systeMS.
Response Time: 4 MS for fast and accurate readings.

Applications


Industrial process control
HVAC systems
Hydraulic and pneumatic systems
Water treatment facilities
Oil and gas industry

Additional Information


Standards and Approvals: CE, EMC, PED, RoHS compliant
Terminal Type: Threaded Terminal for secure connections
Pressure Reading Type: Absolute for precise measurement in various media

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy