RS PRO Pressure Transmitter, Current Output 0 bar, Absolute Reading 4 bar
- RS Stock No.:
- 722-805
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,913.77
(exc. VAT)
PHP14,463.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,913.77 |
*price indicative
- RS Stock No.:
- 722-805
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.35 % | |
| Output Type | Current | |
| Media Measured | Air, Gas, Oil, Water | |
| Terminal Type | Threaded Terminal | |
| Minimum Supply Voltage | 8V dc | |
| Response Time | 4ms | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | CE, EMC, PED, RoHS | |
| Housing Material | 316L Stainless Steel | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.35 % | ||
Output Type Current | ||
Media Measured Air, Gas, Oil, Water | ||
Terminal Type Threaded Terminal | ||
Minimum Supply Voltage 8V dc | ||
Response Time 4ms | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals CE, EMC, PED, RoHS | ||
Housing Material 316L Stainless Steel | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
RS PRO 4 Bar Pressure Transmitter
The RS PRO Pressure Transmitter is designed for precise pressure measurement in various industrial applications. With a robust 316L stainless steel housing, it ensures durability and reliability in harsh environments. Ideal for monitoring air, gas, oil, and water, this transmitter offers accurate and consistent performance.
Features and Benefits
Accuracy: ±0.35% ensures precise pressure readings.
Housing Material: 316L stainless steel provides excellent corrosion resistance.
IP Rating: IP65 protection against dust and water ingress.
Operating Temperature Range: -25 °C to 85 °C for versatile application use.
Pressure Measurement Range: 0 to 4 bar for a wide range of applications.
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options.
Output Type: Current output for easy integration with control systeMS.
Response Time: 4 MS for fast and reliable measurements.
Pressure Reading Type: Absolute for accurate pressure monitoring.
Housing Material: 316L stainless steel provides excellent corrosion resistance.
IP Rating: IP65 protection against dust and water ingress.
Operating Temperature Range: -25 °C to 85 °C for versatile application use.
Pressure Measurement Range: 0 to 4 bar for a wide range of applications.
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options.
Output Type: Current output for easy integration with control systeMS.
Response Time: 4 MS for fast and reliable measurements.
Pressure Reading Type: Absolute for accurate pressure monitoring.
Applications
Industrial process control
HVAC systems
Hydraulic and pneumatic systems
Water treatment facilities
Oil and gas industry
HVAC systems
Hydraulic and pneumatic systems
Water treatment facilities
Oil and gas industry
Additional Information
Complies with CE, EMC, PED, and RoHS standards
Threaded Terminal for secure and easy installation
Suitable for use with air, gas, oil, and water
Threaded Terminal for secure and easy installation
Suitable for use with air, gas, oil, and water
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading 16 bar
- RS PRO Pressure Transmitter Absolute Reading 100 bar
- RS PRO Pressure Transmitter Absolute Reading 25 bar
- RS PRO Pressure Transmitter Absolute Reading 10 bar
- RS PRO Pressure Transmitter Absolute Reading 1.6 bar
- RS PRO Pressure Transmitter Relative Reading 4 bar
- RS PRO Pressure Transmitter Relative Reading 1000 bar
- RS PRO Pressure Transmitter Relative Reading 16 bar
