RS PRO Pressure Transmitter, Current Output 0 bar, Relative Reading 4 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,685.32

(exc. VAT)

PHP10,847.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,685.32

*price indicative

RS Stock No.:
722-790
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Relative

Product Type

Pressure Transmitter

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Air, Gas, Oil, Water

Terminal Type

Threaded Terminal

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

30V dc

Standards/Approvals

CE, EMC, PED, RoHS

Housing Material

316L Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
IT

RS PRO Pressure Transmitter, 4 bar, 316L Stainless Steel


The RS PRO Pressure Transmitter is designed for precise pressure measurement in various industrial applications. With a robust 316L stainless steel housing and a wide operating temperature range, it ensures reliable performance in demanding environments. Ideal for monitoring air, gas, oil, and water pressure, this transmitter provides accurate readings with a relative pressure reading type.

Features and Benefits


Accuracy: ±0.5% for precise pressure measurement
Housing Material: 316L stainless steel for enhanced durability and corrosion resistance
IP Rating: IP65 for protection against dust and water ingress
Operating Temperature Range: -25 °C to 85 °C for versatile application
Pressure Measurement Range: 0 to 4 bar for a wide range of uses
Supply Voltage Range: 8 V dc to 30 V dc for flexible power options
Output Type: Current output for easy integration with control systems
Terminal Type: Threaded Terminal for secure and reliable connections

Applications


Industrial process control
Hydraulic and pneumatic systems
Water treatment facilities
Oil and gas industry
HVAC systems

Additional Information


Complies with CE, EMC, PED, and RoHS standards for safety and environmental assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy