RS PRO Pressure Transmitter, 4 to 20 mA Output 0 bar, Relative Reading 4 bar
- RS Stock No.:
- 722-791
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,106.67
(exc. VAT)
PHP13,559.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,106.67 |
*price indicative
- RS Stock No.:
- 722-791
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Air, Gas, Oil, Water | |
| Terminal Type | Threaded Terminal | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | RoHS | |
| Housing Material | 316L Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Air, Gas, Oil, Water | ||
Terminal Type Threaded Terminal | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals RoHS | ||
Housing Material 316L Stainless Steel | ||
IP Rating IP65 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- IT
The RS Pro Electronic Transmitter is designed for accurate pressure measurement in Air industrial and technical gases water and oil applications. The stainless steel housing ensures durability in demanding environments while protection degree IP65 provides reliable resistance against dust and water.
Ceramic sensor
Electrical connection M12X1 Male
IP65
Accuracy +/- 0,5%
AISI 316L process connection
1/4 inch BSP-Male DIN EN ISO 1179-2
Range 0/4 bar
Related links
- RS PRO Pressure Transmitter Relative Reading 4 bar
- RS PRO Pressure Transmitter Relative Reading 6 bar
- RS PRO Pressure Transmitter Relative Reading 1 bar
- RS PRO Pressure Transmitter Relative Reading 2.5 bar
- RS PRO Pressure Transmitter Relative Reading 16 bar
- RS PRO Pressure Transmitter Relative Reading 160 bar
- RS PRO Pressure Transmitter Relative Reading 10 bar
- RS PRO Pressure Transmitter Relative Reading 250 bar

