Parker 280 bar Pressure Relief Valve With SAE62

N

This image is representative of the product range

Subtotal (1 unit)*

PHP103,748.46

(exc. VAT)

PHP116,198.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP103,748.46

*price indicative

RS Stock No.:
837-094
Mfr. Part No.:
026-95872-0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Maximum Set Pressure

280bar

Maximum Operating Temperature

60°C

Outlet Connection Type

Flange

Outlet Port Size

SAE62

Body Material

Cast Iron

Application

Hydraulic

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker pilot operated pressure relief valve designed to maintain constant pressure, ensuring reliable performance across a range of applications. It features SAE flanges for Compact installation directly on hydraulic systems.

Outstanding constant pressure behaviour supports dependable operation

Wide range of connection options allows for versatile applications

Manual adjustment via hand knob or acorn nut ensures user control

Designed with a Compact SAE flange for efficient space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy