Parker 350 bar Pressure Relief Valve With
- RS Stock No.:
- 836-383
- Mfr. Part No.:
- 016-65059-0
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP70,237.98
(exc. VAT)
PHP78,666.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,237.98 |
*price indicative
- RS Stock No.:
- 836-383
- Mfr. Part No.:
- 016-65059-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Maximum Set Pressure | 350bar | |
| Inlet Connection Type | Push-Fit | |
| Maximum Operating Temperature | 60°C | |
| Outlet Connection Type | Push-Fit | |
| Lockable | Yes | |
| Body Material | Cast Iron | |
| Inlet Port Gender | Female | |
| Application | Pressure Relief | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Maximum Set Pressure 350bar | ||
Inlet Connection Type Push-Fit | ||
Maximum Operating Temperature 60°C | ||
Outlet Connection Type Push-Fit | ||
Lockable Yes | ||
Body Material Cast Iron | ||
Inlet Port Gender Female | ||
Application Pressure Relief | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker subplate mounted unloading valve, designed for seamless circuit unloading at low pressure, ensuring efficient hydraulic operation across various applications.
Maximum adjustable pressure of 350 bars with flow capacity from 150 l/min to 650 l/min
Pilot stage design minimises pressure overshoot and reduces heating and power losses
Precise adjustment paired with quick response eliminates pressure variation and system shocks
Short delivery time as no warehousing is necessary with three distinct pressure stages
Related links
- Parker 350 bar Pressure Relief Valve With
- Parker 350 bar Pressure Relief Valve With G1 G1
- Parker 350 bar Pressure Relief Valve With G1/4 G1/4
- Parker 350 bar Pressure Relief Valve With G1 1/4 G1 1/4
- Parker 350 bar Pressure Relief Valve With SAE61
- Parker 350 bar Pressure Relief Valve With NG25
- Parker 315 bar Pressure Relief Valve With
- Parker 210 bar Pressure Relief Valve With G1/4 G1/4
