Parker 350 bar Pressure Relief Valve With
- RS Stock No.:
- 836-787
- Mfr. Part No.:
- 016-84142-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP77,458.31
(exc. VAT)
PHP86,753.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,458.31 |
*price indicative
- RS Stock No.:
- 836-787
- Mfr. Part No.:
- 016-84142-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Maximum Set Pressure | 350bar | |
| Inlet Connection Type | Push-Fit | |
| Maximum Operating Temperature | 60°C | |
| Outlet Connection Type | Push-Fit | |
| Lockable | Yes | |
| Body Material | Cast Iron | |
| Minimum Set Pressure | 30bar | |
| Inlet Port Gender | Female | |
| Application | Pressure Relief | |
| Outlet Thread Standard | PF | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Maximum Set Pressure 350bar | ||
Inlet Connection Type Push-Fit | ||
Maximum Operating Temperature 60°C | ||
Outlet Connection Type Push-Fit | ||
Lockable Yes | ||
Body Material Cast Iron | ||
Minimum Set Pressure 30bar | ||
Inlet Port Gender Female | ||
Application Pressure Relief | ||
Outlet Thread Standard PF | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pilot operated pressure relief valve designed for subplate mounting, providing exceptional constant pressure behaviour. It facilitates precise pressure adjustment through an integrated proportional unit for varied operational demands.
Offers excellent constant pressure behaviour, ensuring reliable operation
Features a wide range of options, making it suitable for diverse applications
Delivers very good pressure/flow behaviour for enhanced energy efficiency
Includes multiple adjustment modes for user flexibility
Related links
- Parker 350 bar Pressure Relief Valve With
- Parker 350 bar Pressure Relief Valve With G1 G1
- Parker 350 bar Pressure Relief Valve With G1 1/4 G1 1/4
- Parker 350 bar Pressure Relief Valve With G1/4 G1/4
- Parker 350 bar Pressure Relief Valve With NG25
- Parker 350 bar Pressure Relief Valve With SAE61
- Parker 315 bar Pressure Relief Valve With
- Parker 210 bar Pressure Relief Valve With G1/4 G1/4
