Parker 350 bar Pressure Relief Valve With G1 G1
- RS Stock No.:
- 837-085
- Mfr. Part No.:
- 016-81029-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP81,774.55
(exc. VAT)
PHP91,587.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,774.55 |
*price indicative
- RS Stock No.:
- 837-085
- Mfr. Part No.:
- 016-81029-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Maximum Set Pressure | 350bar | |
| Inlet Connection Type | Threaded | |
| Maximum Operating Temperature | 60°C | |
| Inlet Port Size | G1 | |
| Outlet Connection Type | Threaded | |
| Lockable | Yes | |
| Outlet Port Size | G1 | |
| Body Material | Cast Iron | |
| Inlet Thread Standard | G | |
| Minimum Set Pressure | 30bar | |
| Inlet Port Gender | Female | |
| Application | Pressure Relief | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Maximum Set Pressure 350bar | ||
Inlet Connection Type Threaded | ||
Maximum Operating Temperature 60°C | ||
Inlet Port Size G1 | ||
Outlet Connection Type Threaded | ||
Lockable Yes | ||
Outlet Port Size G1 | ||
Body Material Cast Iron | ||
Inlet Thread Standard G | ||
Minimum Set Pressure 30bar | ||
Inlet Port Gender Female | ||
Application Pressure Relief | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pilot operated pressure relief valve designed for in-line mounting, ensuring outstanding constant pressure behaviour across varying applications. Its modular design allows for versatile integration in hydraulic systems.
Wide range of options ensures suitability for almost every application
Outstanding constant pressure behaviour supports reliable operation
Very good pressure/flow dynamics contribute to high energy efficiency
Short delivery time eliminates the need for warehousing
Related links
- Parker 350 bar Pressure Relief Valve With G1 G1
- Parker 350 bar Pressure Relief Valve With G1 1/4 G1 1/4
- Parker 350 bar Pressure Relief Valve With G1/4 G1/4
- Parker 350 bar Pressure Relief Valve With
- Parker 350 bar Pressure Relief Valve With SAE61
- Parker 350 bar Pressure Relief Valve With NG25
- Parker 210 bar Pressure Relief Valve With G1/4 G1/4
- Parker Plate Mounting Pressure Relief Valve 350 bar
