Parker 350 bar Pressure Relief Valve With G1 G1
- RS Stock No.:
- 836-599
- Mfr. Part No.:
- 016-84617-0
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP81,774.55
(exc. VAT)
PHP91,587.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,774.55 |
*price indicative
- RS Stock No.:
- 836-599
- Mfr. Part No.:
- 016-84617-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Type | Threaded | |
| Maximum Set Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Inlet Port Size | G1 | |
| Outlet Connection Type | Push-Fit | |
| Outlet Port Size | G1 | |
| Lockable | Yes | |
| Body Material | Cast Iron | |
| Inlet Thread Standard | G | |
| Minimum Set Pressure | 30bar | |
| Inlet Port Gender | Female | |
| Application | Pressure Relief | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Type Threaded | ||
Maximum Set Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Inlet Port Size G1 | ||
Outlet Connection Type Push-Fit | ||
Outlet Port Size G1 | ||
Lockable Yes | ||
Body Material Cast Iron | ||
Inlet Thread Standard G | ||
Minimum Set Pressure 30bar | ||
Inlet Port Gender Female | ||
Application Pressure Relief | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pilot operated pressure relief valve designed for in-line mounting, offering exceptional constant pressure control through a manual adjustment feature and a proprietary proportional unit for versatile applications.
Outstanding constant pressure behaviour supports reliable operation
Wide range of options enhances suitability for diverse applications
Excellent pressure/flow performance contributes to system energy efficiency
Short delivery time eliminates warehousing needs
Related links
- Parker 350 bar Pressure Relief Valve With G1 G1
- Parker 350 bar Pressure Relief Valve With G1 1/4 G1 1/4
- Parker 350 bar Pressure Relief Valve With G1/4 G1/4
- Parker 350 bar Pressure Relief Valve With
- Parker 210 bar Pressure Relief Valve With G1/4 G1/4
- Parker 350 bar Pressure Relief Valve With SAE61
- Parker 350 bar Pressure Relief Valve With NG25
- Parker Plate Mounting Pressure Relief Valve 350 bar
