Parker 350 bar Pressure Relief Valve With NG25

N

Subtotal (1 unit)*

PHP95,194.22

(exc. VAT)

PHP106,617.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP95,194.22

*price indicative

RS Stock No.:
836-868
Mfr. Part No.:
026-66531-0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Maximum Set Pressure

350bar

Maximum Operating Temperature

60°C

Outlet Port Size

NG25

Body Material

Cast Iron

Application

Hydraulic

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker pilot operated pressure relief valves series R4V offers exceptional constant pressure behaviour, making it Ideal for safety-critical applications. It is certified under directive 97/23/EG, ensuring its reliability within hydraulic systems.

TUEV certificate included for safety-related applications

Outstanding constant pressure behaviour for reliable operation

Excellent pressure/flow characteristics enhancing energy efficiency

Compact design facilitates easy integration and flexible mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy